Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
AVR
Data Bus Width
12bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
AED 2,366.70
AED 4.83 Each (In a Tray of 490) (ex VAT)
AED 2,485.04
AED 5.072 Each (In a Tray of 490) (inc. VAT)
Microchip, 12bit AVR, ATTINY Microcontroller MCU, 20MHz, 16 kB Flash, 24-Pin VQFN
490
AED 2,366.70
AED 4.83 Each (In a Tray of 490) (ex VAT)
AED 2,485.04
AED 5.072 Each (In a Tray of 490) (inc. VAT)
Microchip, 12bit AVR, ATTINY Microcontroller MCU, 20MHz, 16 kB Flash, 24-Pin VQFN
Stock information temporarily unavailable.
490
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
AVR
Data Bus Width
12bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
Program Memory Type
Flash