Microchip, 8bit AVR, ATtiny24A Microcontroller, 20MHz, 2 kB Flash, 14-Pin SOIC

Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny24A
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
2 kB
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of UART Channels
0
Number of CAN Channels
0
Width
3.99mm
Dimensions
8.74 x 3.99 x 1.5mm
Pulse Width Modulation
1 (4 Channel)
Program Memory Type
Flash
Number of PCI Channels
0
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Number of ADC Units
1
Length
8.74mm
ADCs
8 x 10 bit
Height
1.5mm
Number of LIN Channels
0
Product details
8-Bit PicoPower tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.
Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)
AED 42.52
AED 4.252 Each (In a Pack of 10) (ex VAT)
AED 44.65
AED 4.465 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 42.52
AED 4.252 Each (In a Pack of 10) (ex VAT)
AED 44.65
AED 4.465 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | AED 4.252 | AED 42.52 |
30 - 90 | AED 4.20 | AED 42.00 |
100+ | AED 4.095 | AED 40.95 |
Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny24A
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
2 kB
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of UART Channels
0
Number of CAN Channels
0
Width
3.99mm
Dimensions
8.74 x 3.99 x 1.5mm
Pulse Width Modulation
1 (4 Channel)
Program Memory Type
Flash
Number of PCI Channels
0
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Number of ADC Units
1
Length
8.74mm
ADCs
8 x 10 bit
Height
1.5mm
Number of LIN Channels
0
Product details
8-Bit PicoPower tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.
Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)