Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip AVR CPU, AVR Microcontroller, 20MHz, 32 kB Flash, 20-Pin SOIC

RS Stock No.: 234-3721Brand: MicrochipManufacturers Part No.: ATTINY3226-SU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AVR

Package Type

SOIC

Mounting Type

SMD

Pin Count

20

Device Core

AVR CPU

Program Memory Size

32 kB

Maximum Frequency

20MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 58.28

AED 5.828 Each (In a Pack of 10) (ex VAT)

AED 61.19

AED 6.119 Each (In a Pack of 10) (inc. VAT)

Microchip AVR CPU, AVR Microcontroller, 20MHz, 32 kB Flash, 20-Pin SOIC
Select packaging type

AED 58.28

AED 5.828 Each (In a Pack of 10) (ex VAT)

AED 61.19

AED 6.119 Each (In a Pack of 10) (inc. VAT)

Microchip AVR CPU, AVR Microcontroller, 20MHz, 32 kB Flash, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 30AED 5.828AED 58.28
40+AED 5.722AED 57.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AVR

Package Type

SOIC

Mounting Type

SMD

Pin Count

20

Device Core

AVR CPU

Program Memory Size

32 kB

Maximum Frequency

20MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more