Microchip, 8bit AVR, ATtiny402 Microcontroller, 20MHz, 4 kB Flash, 8-Pin SOIC

RS Stock No.: 187-1860Brand: MicrochipManufacturers Part No.: ATTINY402-SSNR
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATTINY402

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

5.05mm

ADCs

6 x 10 bit

Height

1.5mm

Number of LIN Channels

0

Width

3.99mm

Dimensions

5.05 x 3.99 x 1.5mm

Pulse Width Modulation

1 (2 Channel)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 42.89

AED 2.258 Each (In a Pack of 19) (ex VAT)

AED 45.03

AED 2.371 Each (In a Pack of 19) (inc. VAT)

Microchip, 8bit AVR, ATtiny402 Microcontroller, 20MHz, 4 kB Flash, 8-Pin SOIC
Select packaging type

AED 42.89

AED 2.258 Each (In a Pack of 19) (ex VAT)

AED 45.03

AED 2.371 Each (In a Pack of 19) (inc. VAT)

Microchip, 8bit AVR, ATtiny402 Microcontroller, 20MHz, 4 kB Flash, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
19 - 19AED 2.258AED 42.89
38 - 114AED 2.205AED 41.90
133+AED 2.048AED 38.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATTINY402

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

5.05mm

ADCs

6 x 10 bit

Height

1.5mm

Number of LIN Channels

0

Width

3.99mm

Dimensions

5.05 x 3.99 x 1.5mm

Pulse Width Modulation

1 (2 Channel)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more