Microchip, 8bit AVR, ATtiny416 Microcontroller, 20MHz, 4 kB, 20-Pin SOIC

RS Stock No.: 193-6236Brand: MicrochipManufacturers Part No.: ATTINY416-SN
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATtiny416

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

1

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

13mm

ADCs

12 x 10 bit

Number of PCI Channels

0

Number of Ethernet Channels

0

Dimensions

13 x 7.6 x 2.35mm

Pulse Width Modulation

1 (2 Channel)

Height

2.35mm

Number of LIN Channels

0

Width

7.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 42.52

AED 4.252 Each (In a Pack of 10) (ex VAT)

AED 44.65

AED 4.465 Each (In a Pack of 10) (inc. VAT)

Microchip, 8bit AVR, ATtiny416 Microcontroller, 20MHz, 4 kB, 20-Pin SOIC
Select packaging type

AED 42.52

AED 4.252 Each (In a Pack of 10) (ex VAT)

AED 44.65

AED 4.465 Each (In a Pack of 10) (inc. VAT)

Microchip, 8bit AVR, ATtiny416 Microcontroller, 20MHz, 4 kB, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATtiny416

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

1

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

13mm

ADCs

12 x 10 bit

Number of PCI Channels

0

Number of Ethernet Channels

0

Dimensions

13 x 7.6 x 2.35mm

Pulse Width Modulation

1 (2 Channel)

Height

2.35mm

Number of LIN Channels

0

Width

7.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more