Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip ATtiny817 Xplained Nano MCU Evaluation Kit ATTINY817-XMINI

RS Stock No.: 125-9530Brand: MicrochipManufacturers Part No.: ATTINY817-XMINI
brand-logo

Technical Document

Specifications

Classification

Evaluation Kit

Kit Name

ATtiny817 Xplained Nano

Technology

MCU

Processor Family Name

SAM

Processor Part Number

ATtiny817

Processor Type

MCU

Product details

ATtiny817 Xplained Mini Evaluation Board

The ATtiny817 Xplained Mini evaluation board is a hardware platform for evaluating ATtiny817, ATtiny816, ATtiny814, ATtiny417 microcontrollers.

20MHz ATtiny817 AVR 8-bit microcontroller with 8KB Flash memory, 512B SRAM, 128B EEPROM
On-board Mini Embedded Debugger (mEDBG) with full source-level debugging support in Atmel Studio
Auto-ID for board identification in Atmel Studio
MCU Operating Temperature Range: -40 to +105°C
Access to all signals on target MCU
Green status LED
User pushbutton
2 x User QTouch capacitive touch pads
Virtual COM port for PC connection
microUSB debug connector
Powered from USB or external connector
Arduino Shield-compatible header footprints
Target SPI bus header footprint
Xplained Pro extension headers can easily be strapped in

Stock information temporarily unavailable.

AED 83.79

AED 83.79 Each (ex VAT)

AED 87.98

AED 87.98 Each (inc. VAT)

Microchip ATtiny817 Xplained Nano MCU Evaluation Kit ATTINY817-XMINI

AED 83.79

AED 83.79 Each (ex VAT)

AED 87.98

AED 87.98 Each (inc. VAT)

Microchip ATtiny817 Xplained Nano MCU Evaluation Kit ATTINY817-XMINI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Evaluation Kit

Kit Name

ATtiny817 Xplained Nano

Technology

MCU

Processor Family Name

SAM

Processor Part Number

ATtiny817

Processor Type

MCU

Product details

ATtiny817 Xplained Mini Evaluation Board

The ATtiny817 Xplained Mini evaluation board is a hardware platform for evaluating ATtiny817, ATtiny816, ATtiny814, ATtiny417 microcontrollers.

20MHz ATtiny817 AVR 8-bit microcontroller with 8KB Flash memory, 512B SRAM, 128B EEPROM
On-board Mini Embedded Debugger (mEDBG) with full source-level debugging support in Atmel Studio
Auto-ID for board identification in Atmel Studio
MCU Operating Temperature Range: -40 to +105°C
Access to all signals on target MCU
Green status LED
User pushbutton
2 x User QTouch capacitive touch pads
Virtual COM port for PC connection
microUSB debug connector
Powered from USB or external connector
Arduino Shield-compatible header footprints
Target SPI bus header footprint
Xplained Pro extension headers can easily be strapped in