Microchip, 8bit AVR, ATtiny84 Microcontroller, 20MHz, 8 kB Flash, 14-Pin PDIP

RS Stock No.: 133-1663Brand: MicrochipManufacturers Part No.: ATTINY84-20PU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATtiny84

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 (4 Channel)

Dimensions

19.68 x 7.11 x 4.95mm

Width

7.11mm

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

19.68mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 23.94

AED 11.97 Each (In a Pack of 2) (ex VAT)

AED 25.14

AED 12.568 Each (In a Pack of 2) (inc. VAT)

Microchip, 8bit AVR, ATtiny84 Microcontroller, 20MHz, 8 kB Flash, 14-Pin PDIP
Select packaging type

AED 23.94

AED 11.97 Each (In a Pack of 2) (ex VAT)

AED 25.14

AED 12.568 Each (In a Pack of 2) (inc. VAT)

Microchip, 8bit AVR, ATtiny84 Microcontroller, 20MHz, 8 kB Flash, 14-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATtiny84

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 (4 Channel)

Dimensions

19.68 x 7.11 x 4.95mm

Width

7.11mm

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

19.68mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more