Microchip, 8bit AVR, ATtiny85 Microcontroller, 20MHz, 8 kB Flash, 8-Pin PDIP

Technical Document
Specifications
Brand
MicrochipFamily Name
ATTINY85
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Dimensions
10.16 x 7.112 x 4.826mm
Pulse Width Modulation
1 (6 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10.16mm
ADCs
4 x 10 bit
Height
4.826mm
Number of LIN Channels
0
Width
7.112mm
Country of Origin
Thailand
Product details
ATtiny85 8-Bit tinyAVR Microcontrollers
The Atmel ATtiny85 Microcontroller is an 8-bit device based on the AVR enhanced RISC architecture. Being an Atmel tinyAVR device the ATtiny85 is packs performance and power efficiency into a small package, perfect for applications where space is at a premium. By executing powerful instructions in a single clock cycle the ATtiny85 achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and speed.
Microcontroller Features
20 MHz Max. Operating Frequency
8 KB Flash
512 Bytes EEPROM
0.5 KB SRAM
120 Instructions – Most single clock cycle execution
32 General Purpose Registers
6 GPIO
debugWIRE On-chip Debug System
In-System Programmable via SPI Port
External and Internal Interrupt Sources
Low Power Idle, ADC Noise Reduction, and Power-down Modes
Enhanced Power-on Reset Circuit
Programmable Brown-out Detection Circuit
Internal Calibrated Oscillator
Peripheral Features
8-bit Timer/Counter with Prescaler and Two PWM Channels
8-bit High-Speed Timer/Counter with Separate Prescaler
Universal Serial Interface (USI) with Start Condition Detector
10-bit Analogue-to-Digital Converter – 4 Channels
Programmable Watchdog Timer with Separate On-chip Oscillator
On-chip Analogue Comparator
AED 37.54
AED 7.508 Each (In a Pack of 5) (ex VAT)
AED 39.42
AED 7.883 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 37.54
AED 7.508 Each (In a Pack of 5) (ex VAT)
AED 39.42
AED 7.883 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 7.508 | AED 37.54 |
25 - 95 | AED 7.298 | AED 36.49 |
100+ | AED 6.982 | AED 34.91 |
Technical Document
Specifications
Brand
MicrochipFamily Name
ATTINY85
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Dimensions
10.16 x 7.112 x 4.826mm
Pulse Width Modulation
1 (6 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10.16mm
ADCs
4 x 10 bit
Height
4.826mm
Number of LIN Channels
0
Width
7.112mm
Country of Origin
Thailand
Product details
ATtiny85 8-Bit tinyAVR Microcontrollers
The Atmel ATtiny85 Microcontroller is an 8-bit device based on the AVR enhanced RISC architecture. Being an Atmel tinyAVR device the ATtiny85 is packs performance and power efficiency into a small package, perfect for applications where space is at a premium. By executing powerful instructions in a single clock cycle the ATtiny85 achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and speed.
Microcontroller Features
20 MHz Max. Operating Frequency
8 KB Flash
512 Bytes EEPROM
0.5 KB SRAM
120 Instructions – Most single clock cycle execution
32 General Purpose Registers
6 GPIO
debugWIRE On-chip Debug System
In-System Programmable via SPI Port
External and Internal Interrupt Sources
Low Power Idle, ADC Noise Reduction, and Power-down Modes
Enhanced Power-on Reset Circuit
Programmable Brown-out Detection Circuit
Internal Calibrated Oscillator
Peripheral Features
8-bit Timer/Counter with Prescaler and Two PWM Channels
8-bit High-Speed Timer/Counter with Separate Prescaler
Universal Serial Interface (USI) with Start Condition Detector
10-bit Analogue-to-Digital Converter – 4 Channels
Programmable Watchdog Timer with Separate On-chip Oscillator
On-chip Analogue Comparator