Technical Document
Specifications
Brand
MicrochipClassification
Evaluation Board
Kit Name
XMEGA-E5 Xplained
Technology
MCU
Device Core
AVR
Processor Family Name
AVR
Processor Part Number
XMEGA-E5
Processor Type
MCU
Product details
ATXMEGAE5-XPLD XPlained Pro Evaluation Kit
The ATXMEGAE5-XPLD XPlained Evaluation Kit has been designed to evaluate the ATxmega32E5 microcontroller alongside on-board features such as QTouch® buttons, an OLED display, ambient light sensor and LEDs.
Beneficial characteristics of the XPlained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.
Applications include smart meters, mobile devices, white goods, automotive (such as car radios and car access), building automation, remote controls,industrial autiomations, ballasts within lighting and PC peripherals.
Features & Benefits of the ATXMEGAE5-XPLD
ATxmega32E5 microcontroller
OLED display
Ambient light sensor
Rotary Encoder with push button
LEDs
4 expansion headers
Board controller with USB interface
AED 250.34
AED 250.34 Each (ex VAT)
AED 262.86
AED 262.86 Each (inc. VAT)
1
AED 250.34
AED 250.34 Each (ex VAT)
AED 262.86
AED 262.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipClassification
Evaluation Board
Kit Name
XMEGA-E5 Xplained
Technology
MCU
Device Core
AVR
Processor Family Name
AVR
Processor Part Number
XMEGA-E5
Processor Type
MCU
Product details
ATXMEGAE5-XPLD XPlained Pro Evaluation Kit
The ATXMEGAE5-XPLD XPlained Evaluation Kit has been designed to evaluate the ATxmega32E5 microcontroller alongside on-board features such as QTouch® buttons, an OLED display, ambient light sensor and LEDs.
Beneficial characteristics of the XPlained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.
Applications include smart meters, mobile devices, white goods, automotive (such as car radios and car access), building automation, remote controls,industrial autiomations, ballasts within lighting and PC peripherals.
Features & Benefits of the ATXMEGAE5-XPLD
ATxmega32E5 microcontroller
OLED display
Ambient light sensor
Rotary Encoder with push button
LEDs
4 expansion headers
Board controller with USB interface