Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 32 KB Flash, 32-Pin TQFP

RS Stock No.: 273-0301Brand: MicrochipManufacturers Part No.: AVR32DB32-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AVR

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

8 bit MCU

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,561.88

AED 6.248 Each (In a Tray of 250) (ex VAT)

AED 1,639.97

AED 6.56 Each (In a Tray of 250) (inc. VAT)

Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 32 KB Flash, 32-Pin TQFP

AED 1,561.88

AED 6.248 Each (In a Tray of 250) (ex VAT)

AED 1,639.97

AED 6.56 Each (In a Tray of 250) (inc. VAT)

Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 32 KB Flash, 32-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AVR

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

8 bit MCU

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more