Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
AED 2,469.60
AED 5.04 Each (In a Tray of 490) (ex VAT)
AED 2,593.08
AED 5.292 Each (In a Tray of 490) (inc. VAT)
490
AED 2,469.60
AED 5.04 Each (In a Tray of 490) (ex VAT)
AED 2,593.08
AED 5.292 Each (In a Tray of 490) (inc. VAT)
490
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash