Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
AED 27.82
AED 5.565 Each (In a Pack of 5) (ex VAT)
AED 29.21
AED 5.843 Each (In a Pack of 5) (inc. VAT)
Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 32 KB Flash, 32-Pin VQFN
Select packaging type
Standard
5
AED 27.82
AED 5.565 Each (In a Pack of 5) (ex VAT)
AED 29.21
AED 5.843 Each (In a Pack of 5) (inc. VAT)
Microchip, 8bit 8 bit MCU, AVR Microcontroller, 24MHz, 32 KB Flash, 32-Pin VQFN
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
AVR
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
8 bit MCU
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
Program Memory Type
Flash