Microchip CEC1702Q-B2-I/SX 480kB 84-Pin Crypto Authentication IC WFBGA

RS Stock No.: 177-4113Brand: MicrochipManufacturers Part No.: CEC1702Q-B2-I/SX
brand-logo

Technical Document

Specifications

Memory Size

480kB

Interface Type

I2C, Serial-SPI

Package Type

WFBGA

Pin Count

84

Minimum Operating Supply Voltage

3.13 V

Maximum Operating Supply Voltage

3.46 V

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6,620.25

AED 25.462 Each (In a Tray of 260) (ex VAT)

AED 6,951.26

AED 26.735 Each (In a Tray of 260) (inc. VAT)

Microchip CEC1702Q-B2-I/SX 480kB 84-Pin Crypto Authentication IC WFBGA

AED 6,620.25

AED 25.462 Each (In a Tray of 260) (ex VAT)

AED 6,951.26

AED 26.735 Each (In a Tray of 260) (inc. VAT)

Microchip CEC1702Q-B2-I/SX 480kB 84-Pin Crypto Authentication IC WFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

480kB

Interface Type

I2C, Serial-SPI

Package Type

WFBGA

Pin Count

84

Minimum Operating Supply Voltage

3.13 V

Maximum Operating Supply Voltage

3.46 V

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more