Technical Document
Specifications
Brand
MicrochipChannel Type
N
Package Type
TO-220
Series
CL220
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Enhancement
Transistor Material
Silicon
Number of Elements per Chip
1
Country of Origin
China
AED 2,165.62
AED 8.662 Each (In a Box of 250) (ex VAT)
AED 2,273.90
AED 9.095 Each (In a Box of 250) (inc. VAT)
Microchip CL220 Silicon N-Channel MOSFET, 3-Pin TO-220 CL220N5-G
250
AED 2,165.62
AED 8.662 Each (In a Box of 250) (ex VAT)
AED 2,273.90
AED 9.095 Each (In a Box of 250) (inc. VAT)
Microchip CL220 Silicon N-Channel MOSFET, 3-Pin TO-220 CL220N5-G
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipChannel Type
N
Package Type
TO-220
Series
CL220
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Enhancement
Transistor Material
Silicon
Number of Elements per Chip
1
Country of Origin
China