Technical Document
Specifications
Brand
MicrochipOutput Current
20mA
Input Voltage
5 → 220 V dc
AC or DC Input Voltage
DC
Dimming Operation
External FET
Application
Accent Lighting, Constant Current Source, Industrial Lamp Indicators, Signage
Package Type
TO-220
Number of Pins
4
Maximum Output Voltage
220V
Minimum Output Voltage
5V
Current Rating
20mA
Product details
Supertex Linear Constant Current LED Drivers, Microchip
LED Drivers, Microchip
AED 252.00
AED 5.04 Each (In a Tube of 50) (ex VAT)
AED 264.60
AED 5.292 Each (In a Tube of 50) (inc. VAT)
50
AED 252.00
AED 5.04 Each (In a Tube of 50) (ex VAT)
AED 264.60
AED 5.292 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipOutput Current
20mA
Input Voltage
5 → 220 V dc
AC or DC Input Voltage
DC
Dimming Operation
External FET
Application
Accent Lighting, Constant Current Source, Industrial Lamp Indicators, Signage
Package Type
TO-220
Number of Pins
4
Maximum Output Voltage
220V
Minimum Output Voltage
5V
Current Rating
20mA
Product details