Microchip CL2K4-G LED Driver IC, 5 → 90 V dc 20mA 3-Pin TO-252

RS Stock No.: 178-5276Brand: MicrochipManufacturers Part No.: CL2K4-G
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Output Current

20mA

Input Voltage

5 → 90 V dc

AC or DC Input Voltage

DC

Dimming Operation

External FET

Maximum Output Power

2W

Application

Accent Lighting, Automotive Lighting, Constant Current Source, Industrial Lamp Indicators, LED Driver, Signage

Package Type

TO-252

Number of Pins

3

Maximum Output Voltage

90V

Minimum Output Voltage

5V

Current Rating

20mA

Product details

Supertex Linear Constant Current LED Drivers, Microchip

LED Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,050.00

AED 0.525 Each (On a Reel of 2000) (ex VAT)

AED 1,102.50

AED 0.551 Each (On a Reel of 2000) (inc. VAT)

Microchip CL2K4-G LED Driver IC, 5 → 90 V dc 20mA 3-Pin TO-252

AED 1,050.00

AED 0.525 Each (On a Reel of 2000) (ex VAT)

AED 1,102.50

AED 0.551 Each (On a Reel of 2000) (inc. VAT)

Microchip CL2K4-G LED Driver IC, 5 → 90 V dc 20mA 3-Pin TO-252
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

20mA

Input Voltage

5 → 90 V dc

AC or DC Input Voltage

DC

Dimming Operation

External FET

Maximum Output Power

2W

Application

Accent Lighting, Automotive Lighting, Constant Current Source, Industrial Lamp Indicators, LED Driver, Signage

Package Type

TO-252

Number of Pins

3

Maximum Output Voltage

90V

Minimum Output Voltage

5V

Current Rating

20mA

Product details

Supertex Linear Constant Current LED Drivers, Microchip

LED Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more