Microchip CL2N8-G LED Driver IC, 5 → 90 V dc 22mA 4-Pin SOT-89

RS Stock No.: 178-5274Brand: MicrochipManufacturers Part No.: CL2N8-G
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Output Current

22mA

Input Voltage

5 → 90 V dc

AC or DC Input Voltage

DC

Dimming Operation

FET

Application

Accent Lighting, Automotive Lighting, Constant Current Sink., Constant Current Source, Industrial Lamp Indicators, LED Driver, Signage

Package Type

SOT-89

Number of Pins

4

Maximum Output Voltage

90V

Minimum Output Voltage

5V

Current Rating

20mA

Product details

Supertex Linear Constant Current LED Drivers, Microchip

LED Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,780.00

AED 1.89 Each (On a Reel of 2000) (ex VAT)

AED 3,969.00

AED 1.984 Each (On a Reel of 2000) (inc. VAT)

Microchip CL2N8-G LED Driver IC, 5 → 90 V dc 22mA 4-Pin SOT-89

AED 3,780.00

AED 1.89 Each (On a Reel of 2000) (ex VAT)

AED 3,969.00

AED 1.984 Each (On a Reel of 2000) (inc. VAT)

Microchip CL2N8-G LED Driver IC, 5 → 90 V dc 22mA 4-Pin SOT-89
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

22mA

Input Voltage

5 → 90 V dc

AC or DC Input Voltage

DC

Dimming Operation

FET

Application

Accent Lighting, Automotive Lighting, Constant Current Sink., Constant Current Source, Industrial Lamp Indicators, LED Driver, Signage

Package Type

SOT-89

Number of Pins

4

Maximum Output Voltage

90V

Minimum Output Voltage

5V

Current Rating

20mA

Product details

Supertex Linear Constant Current LED Drivers, Microchip

LED Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more