Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip MPLAB Xpress PIC16F18877 Evaluation Board DM164142

RS Stock No.: 144-6573Brand: MicrochipManufacturers Part No.: DM164142
brand-logo

Technical Document

Specifications

Classification

Evaluation Board

Kit Name

MPLAB Xpress PIC16F18877

Device Core

PIC8

Processor Family Name

PIC

Processor Part Number

PIC16F18877

Processor Type

MCU

Product details

MPLAB Xpress PIC16F18877 Evaluation Board

The MPLAB Xpress Evaluation Boards are development tools that offer a fast and flexible prototyping experience for 8-bit PIC microcontrollers. The board works seamlessly with MPLAB Xpress, Microchip’s free Cloud-based integrated development environment (IDE). MPLAB Xpress is a streamlined version of the MPLAB X IDE and shares most of the key features. To access MPLAB Xpress all that is needed is a PC or Mac connected to the Internet. Using a Cloud-based IDE means that software download and machine configuration is not required, speeding up prototyping. To learn more about MPLAB Xpress visit: microchip.com/mplab/mplab-xpress

• 32MHz PIC16F18877 microcontroller with 56KB Flash memory, 4KB SRAM, 256B EEPROM
• On-board +3.3V LDO regulator
• On-board UART-USB Bridge chip
• Integrated Drag-and-Drop Programmer
• USB Activity LEDs
• USB micro-B socket for host PC connection
• Reset pushbutton
• Powered from USB connection

PIC16 Development Tools

Stock information temporarily unavailable.

AED 104.26

AED 104.26 Each (ex VAT)

AED 109.47

AED 109.47 Each (inc. VAT)

Microchip MPLAB Xpress PIC16F18877 Evaluation Board DM164142

AED 104.26

AED 104.26 Each (ex VAT)

AED 109.47

AED 109.47 Each (inc. VAT)

Microchip MPLAB Xpress PIC16F18877 Evaluation Board DM164142
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Evaluation Board

Kit Name

MPLAB Xpress PIC16F18877

Device Core

PIC8

Processor Family Name

PIC

Processor Part Number

PIC16F18877

Processor Type

MCU

Product details

MPLAB Xpress PIC16F18877 Evaluation Board

The MPLAB Xpress Evaluation Boards are development tools that offer a fast and flexible prototyping experience for 8-bit PIC microcontrollers. The board works seamlessly with MPLAB Xpress, Microchip’s free Cloud-based integrated development environment (IDE). MPLAB Xpress is a streamlined version of the MPLAB X IDE and shares most of the key features. To access MPLAB Xpress all that is needed is a PC or Mac connected to the Internet. Using a Cloud-based IDE means that software download and machine configuration is not required, speeding up prototyping. To learn more about MPLAB Xpress visit: microchip.com/mplab/mplab-xpress

• 32MHz PIC16F18877 microcontroller with 56KB Flash memory, 4KB SRAM, 256B EEPROM
• On-board +3.3V LDO regulator
• On-board UART-USB Bridge chip
• Integrated Drag-and-Drop Programmer
• USB Activity LEDs
• USB micro-B socket for host PC connection
• Reset pushbutton
• Powered from USB connection

PIC16 Development Tools