Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip Explorer 16/32 Development Kit DM240001-3

RS Stock No.: 124-0946Brand: MicrochipManufacturers Part No.: DM240001-3
brand-logo

Technical Document

Specifications

Classification

Development Kit

Kit Name

Explorer 16/32

Device Core

PIC16/32

Processor Family Name

PIC

Processor Part Number

PIC24FJ1024GB610

Processor Type

MCU

Product details

Explorer 16/32 Development Board and Kit

The 16/32 Explorer development board can do it all. It's a versatile board that provides you a prototyping platform for 16 and 32-bit PIC MCU's and dsPIC digital signal controllers. The DM240001-2 features great backwords compatibility with the explorer 16 board that it replaces. DM240001-2 supports PIC24 up to PIC32 microcontroller families and dsPIC DSC families as processor plug in modules, allowing you to develop various applications efficiently and fast.

Not to mention, the DSM240001-2 has brilliant programming and debugging features. Onboard is anintegrated USB to serial communication bridge so you can connect it straight to a host PC for ease of use. This board also comes with a variety of code examples and libraries to quickly get started on prototyping your design. All information can be found on the included information sheet.

Features and Benefits:

  • 100-pin PIM socket supports a wide variety of 16 & 32-bit PIC MCU's and dsPIC DSCs

  • 2x mikroBUS sockets for expansion boards

  • PICtail Plus expansion connectors

  • 6-pin PICkit programming interface

  • 2 LCD screens, 8 LEDs, 4 pushbuttons, MCLR reset, power button and 10K potentiometer

  • TC1047A Analogue output temperature sensor

  • USB A and USB C for embedded host & device applications

  • 9-15V DC power supply or via USB

Software:

  • Microchip provides free software to use with this board.

  • MPLAB X IDE - https://www.microchip.com/mplab/mplab-x-ide

  • Suitable MPLAB XC Compiler - https://www.microchip.com/mplab/compilers

You may be interested in
Stock information temporarily unavailable.

AED 864.46

AED 864.46 Each (ex VAT)

AED 907.68

AED 907.68 Each (inc. VAT)

Microchip Explorer 16/32 Development Kit DM240001-3

AED 864.46

AED 864.46 Each (ex VAT)

AED 907.68

AED 907.68 Each (inc. VAT)

Microchip Explorer 16/32 Development Kit DM240001-3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Classification

Development Kit

Kit Name

Explorer 16/32

Device Core

PIC16/32

Processor Family Name

PIC

Processor Part Number

PIC24FJ1024GB610

Processor Type

MCU

Product details

Explorer 16/32 Development Board and Kit

The 16/32 Explorer development board can do it all. It's a versatile board that provides you a prototyping platform for 16 and 32-bit PIC MCU's and dsPIC digital signal controllers. The DM240001-2 features great backwords compatibility with the explorer 16 board that it replaces. DM240001-2 supports PIC24 up to PIC32 microcontroller families and dsPIC DSC families as processor plug in modules, allowing you to develop various applications efficiently and fast.

Not to mention, the DSM240001-2 has brilliant programming and debugging features. Onboard is anintegrated USB to serial communication bridge so you can connect it straight to a host PC for ease of use. This board also comes with a variety of code examples and libraries to quickly get started on prototyping your design. All information can be found on the included information sheet.

Features and Benefits:

  • 100-pin PIM socket supports a wide variety of 16 & 32-bit PIC MCU's and dsPIC DSCs

  • 2x mikroBUS sockets for expansion boards

  • PICtail Plus expansion connectors

  • 6-pin PICkit programming interface

  • 2 LCD screens, 8 LEDs, 4 pushbuttons, MCLR reset, power button and 10K potentiometer

  • TC1047A Analogue output temperature sensor

  • USB A and USB C for embedded host & device applications

  • 9-15V DC power supply or via USB

Software:

  • Microchip provides free software to use with this board.

  • MPLAB X IDE - https://www.microchip.com/mplab/mplab-x-ide

  • Suitable MPLAB XC Compiler - https://www.microchip.com/mplab/compilers

You may be interested in