Technical Document
Specifications
Product details
PIC32 USB Starter Kit
The PIC32 USB Starter Kit provides the easiest and lowest cost method to experience the USB On-The-Go family of PIC32 microcontrollers. Users can develop USB embedded host, device, dual-role, or On-The-Go applications by combining this board with Microchip's free USB software.
PIC32MX795F512L microcontroller, 80MHz with 512K Flash memory, 32K RAM (RS 686-8666)
PIC32MX440F512H microcontroller for debugging via USB (RS 686-8666)
PIC32MX470F512L microcontroller, 100MHz with 512K Flash memory, 128K RAM (RS 798-4447)
PIC24FJ256GB106 microcontroller for debugging via USB (RS 798-4447)
4 x DMA channels
2 x USB channels
USB Type Mini-B connector for on-board debugger communications
USB Type A connector for PIC32 Host-based applications
USB Type Micro-AB connector for PIC32 OTG/device-based applications
3 x User push buttons
Green power-indicator LED
Orange debug indicator LED
3 x User LEDs
Regulated +3.3V power supply for powering the starter kit via USB or expansion board
Connector for various expansion boards
USB Host and OTG power supply for powering PIC32 USB applications
Web based instructions for software download and installation: no software is provided in the box
Supplied with
USB-A to mini-B cable, USB-A to micro-B cable.
PIC32 Development Tools
AED 492.29
AED 492.29 Each (ex VAT)
AED 516.90
AED 516.90 Each (inc. VAT)
1
AED 492.29
AED 492.29 Each (ex VAT)
AED 516.90
AED 516.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
PIC32 USB Starter Kit
The PIC32 USB Starter Kit provides the easiest and lowest cost method to experience the USB On-The-Go family of PIC32 microcontrollers. Users can develop USB embedded host, device, dual-role, or On-The-Go applications by combining this board with Microchip's free USB software.
PIC32MX795F512L microcontroller, 80MHz with 512K Flash memory, 32K RAM (RS 686-8666)
PIC32MX440F512H microcontroller for debugging via USB (RS 686-8666)
PIC32MX470F512L microcontroller, 100MHz with 512K Flash memory, 128K RAM (RS 798-4447)
PIC24FJ256GB106 microcontroller for debugging via USB (RS 798-4447)
4 x DMA channels
2 x USB channels
USB Type Mini-B connector for on-board debugger communications
USB Type A connector for PIC32 Host-based applications
USB Type Micro-AB connector for PIC32 OTG/device-based applications
3 x User push buttons
Green power-indicator LED
Orange debug indicator LED
3 x User LEDs
Regulated +3.3V power supply for powering the starter kit via USB or expansion board
Connector for various expansion boards
USB Host and OTG power supply for powering PIC32 USB applications
Web based instructions for software download and installation: no software is provided in the box
Supplied with
USB-A to mini-B cable, USB-A to micro-B cable.