Microchip MCU Development Kit DM990013-BNDL

RS Stock No.: 176-2101Brand: MicrochipManufacturers Part No.: DM990013-BNDL
brand-logo

Technical Document

Specifications

Classification

Development Kit

Technology

MCU

Device Core

32-bit ARM Cortex M4

Processor Family Name

ARM

Processor Part Number

CEC1702

Processor Type

Microcontroller

Country of Origin

United States

AED 1,566.70

AED 1,566.70 Each (ex VAT)

AED 1,645.04

AED 1,645.04 Each (inc. VAT)

Microchip MCU Development Kit DM990013-BNDL

AED 1,566.70

AED 1,566.70 Each (ex VAT)

AED 1,645.04

AED 1,645.04 Each (inc. VAT)

Microchip MCU Development Kit DM990013-BNDL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Classification

Development Kit

Technology

MCU

Device Core

32-bit ARM Cortex M4

Processor Family Name

ARM

Processor Part Number

CEC1702

Processor Type

Microcontroller

Country of Origin

United States