Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip N-Channel MOSFET, 500 mA, 400 V Depletion, 3-Pin TO-220 DN2540N5-G

RS Stock No.: 178-4924Brand: MicrochipManufacturers Part No.: DN2540N5-G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

500 mA

Maximum Drain Source Voltage

400 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

25 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.826mm

Length

10.7mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

16.51mm

Product details

Supertex N-Channel Depletion Mode MOSFET Transistors

The Supertex range of N-channel depletion-mode DMOS FET transistors from Microchip are suited to applications requiring high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.

Features

High input impedance
Low input capacitance
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage

Typical Applications

Normally-on switches
Solid state relays
Converters
Linear amplifiers
Constant current sources
Power supply circuits
Telecoms

MOSFET Transistors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 316.72

AED 6.334 Each (In a Tube of 50) (ex VAT)

AED 332.56

AED 6.651 Each (In a Tube of 50) (inc. VAT)

Microchip N-Channel MOSFET, 500 mA, 400 V Depletion, 3-Pin TO-220 DN2540N5-G

AED 316.72

AED 6.334 Each (In a Tube of 50) (ex VAT)

AED 332.56

AED 6.651 Each (In a Tube of 50) (inc. VAT)

Microchip N-Channel MOSFET, 500 mA, 400 V Depletion, 3-Pin TO-220 DN2540N5-G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

500 mA

Maximum Drain Source Voltage

400 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

25 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.826mm

Length

10.7mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

16.51mm

Product details

Supertex N-Channel Depletion Mode MOSFET Transistors

The Supertex range of N-channel depletion-mode DMOS FET transistors from Microchip are suited to applications requiring high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.

Features

High input impedance
Low input capacitance
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage

Typical Applications

Normally-on switches
Solid state relays
Converters
Linear amplifiers
Constant current sources
Power supply circuits
Telecoms

MOSFET Transistors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more