Microchip 125MHz MEMS Oscillator, 6-Pin VDFN, ±20ppm ±20ppm, DSA1101DA3-125.0000VAO

RS Stock No.: 631-385Brand: MicrochipManufacturers Part No.: DSA1101DA3-125.0000VAO
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

125MHz

Frequency Stability

±20ppm

Frequency Tolerance

±20ppm

Mounting Type

Surface Mount

Output Level

LVCMOS

Package Type

VDFN

Pin Count

6

Country of Origin

Thailand

AED 4,483.50

AED 6.405 Each (In a Box of 700) (ex VAT)

AED 4,707.68

AED 6.725 Each (In a Box of 700) (inc. VAT)

Microchip 125MHz MEMS Oscillator, 6-Pin VDFN, ±20ppm ±20ppm, DSA1101DA3-125.0000VAO

AED 4,483.50

AED 6.405 Each (In a Box of 700) (ex VAT)

AED 4,707.68

AED 6.725 Each (In a Box of 700) (inc. VAT)

Microchip 125MHz MEMS Oscillator, 6-Pin VDFN, ±20ppm ±20ppm, DSA1101DA3-125.0000VAO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

125MHz

Frequency Stability

±20ppm

Frequency Tolerance

±20ppm

Mounting Type

Surface Mount

Output Level

LVCMOS

Package Type

VDFN

Pin Count

6

Country of Origin

Thailand