Microchip 150MHz MEMS Oscillator, 4-Pin CDFN, ±10ppm, DSC1001CI5-004.9152

RS Stock No.: 177-1536Brand: MicrochipManufacturers Part No.: DSC1001CI5-004.9152
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

150MHz

Frequency Stability

±10ppm

Mounting Type

Surface Mount

Package Type

CDFN

Pin Count

4

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

Stock information temporarily unavailable.

AED 444.68

AED 4.042 Each (In a Tube of 110) (ex VAT)

AED 466.91

AED 4.244 Each (In a Tube of 110) (inc. VAT)

Microchip 150MHz MEMS Oscillator, 4-Pin CDFN, ±10ppm, DSC1001CI5-004.9152

AED 444.68

AED 4.042 Each (In a Tube of 110) (ex VAT)

AED 466.91

AED 4.244 Each (In a Tube of 110) (inc. VAT)

Microchip 150MHz MEMS Oscillator, 4-Pin CDFN, ±10ppm, DSC1001CI5-004.9152
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

150MHz

Frequency Stability

±10ppm

Mounting Type

Surface Mount

Package Type

CDFN

Pin Count

4

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100