Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
460MHz
Mounting Type
Surface Mount
Package Type
CDFN
Pin Count
6
Dimensions
5.2 x 3.2 x 0.85mm
Length
5.2mm
Width_SC_PC
3.2mm
Height
0.85mm
Maximum Operating Temperature
105°C
Minimum Operating Temperature
-40°C
Country of Origin
United States
AED 19.16
AED 3.832 Each (In a Pack of 5) (ex VAT)
AED 20.12
AED 4.024 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 19.16
AED 3.832 Each (In a Pack of 5) (ex VAT)
AED 20.12
AED 4.024 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
460MHz
Mounting Type
Surface Mount
Package Type
CDFN
Pin Count
6
Dimensions
5.2 x 3.2 x 0.85mm
Length
5.2mm
Width_SC_PC
3.2mm
Height
0.85mm
Maximum Operating Temperature
105°C
Minimum Operating Temperature
-40°C
Country of Origin
United States