Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip 150MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm, DSC1123CI2-150.0000

RS Stock No.: 162-3667Brand: MicrochipManufacturers Part No.: DSC1123CI2-150.0000
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

150MHz

Frequency Stability

±25ppm

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

6

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

AED 727.65

AED 6.615 Each (In a Tube of 110) (ex VAT)

AED 764.03

AED 6.946 Each (In a Tube of 110) (inc. VAT)

Microchip 150MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm, DSC1123CI2-150.0000

AED 727.65

AED 6.615 Each (In a Tube of 110) (ex VAT)

AED 764.03

AED 6.946 Each (In a Tube of 110) (inc. VAT)

Microchip 150MHz MEMS Oscillator, 6-Pin VDFN, ±25ppm, DSC1123CI2-150.0000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

150MHz

Frequency Stability

±25ppm

Mounting Type

Surface Mount

Package Type

VDFN

Pin Count

6

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C