Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
200MHz
Frequency Stability
±25ppm
Mounting Type
Surface Mount
Package Type
VDFN
Pin Count
6
Dimensions
3.2 x 2.5 x 0.85mm
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
United States
AED 929.78
AED 8.452 Each (In a Tube of 110) (ex VAT)
AED 976.27
AED 8.875 Each (In a Tube of 110) (inc. VAT)
110
AED 929.78
AED 8.452 Each (In a Tube of 110) (ex VAT)
AED 976.27
AED 8.875 Each (In a Tube of 110) (inc. VAT)
Stock information temporarily unavailable.
110
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
200MHz
Frequency Stability
±25ppm
Mounting Type
Surface Mount
Package Type
VDFN
Pin Count
6
Dimensions
3.2 x 2.5 x 0.85mm
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
United States