Microchip 100MHz MEMS Oscillator, 6-Pin CDFN, ±50ppm, DSC1124BI1-100.0000T

RS Stock No.: 176-0749Brand: MicrochipManufacturers Part No.: DSC1124BI1-100.0000T
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

100MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

CDFN

Pin Count

6

Dimensions

5 x 3.2 x 0.85mm

Length

5mm

Width_SC_PC

3.2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

AED 7,507.50

AED 7.508 Each (On a Reel of 1000) (ex VAT)

AED 7,882.88

AED 7.883 Each (On a Reel of 1000) (inc. VAT)

Microchip 100MHz MEMS Oscillator, 6-Pin CDFN, ±50ppm, DSC1124BI1-100.0000T

AED 7,507.50

AED 7.508 Each (On a Reel of 1000) (ex VAT)

AED 7,882.88

AED 7.883 Each (On a Reel of 1000) (inc. VAT)

Microchip 100MHz MEMS Oscillator, 6-Pin CDFN, ±50ppm, DSC1124BI1-100.0000T

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

100MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

CDFN

Pin Count

6

Dimensions

5 x 3.2 x 0.85mm

Length

5mm

Width_SC_PC

3.2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C