Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
170MHz
Frequency Stability
50ppm
Output Level
LVCMOS
Mounting Type
Surface Mount
Package Type
VDFN
Pin Count
4
Country of Origin
Thailand
AED 7,455.00
AED 3.728 Each (In a Box of 2000) (ex VAT)
AED 7,827.75
AED 3.914 Each (In a Box of 2000) (inc. VAT)
Microchip 170MHz MEMS MEMS Oscillator, 4-Pin VDFN, 50ppm, DSC1500CA1A-PROGT
2000
AED 7,455.00
AED 3.728 Each (In a Box of 2000) (ex VAT)
AED 7,827.75
AED 3.914 Each (In a Box of 2000) (inc. VAT)
Microchip 170MHz MEMS MEMS Oscillator, 4-Pin VDFN, 50ppm, DSC1500CA1A-PROGT
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
170MHz
Frequency Stability
50ppm
Output Level
LVCMOS
Mounting Type
Surface Mount
Package Type
VDFN
Pin Count
4
Country of Origin
Thailand