Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip DSC557-0344FL1T Buffer 14-Pin VQFN

RS Stock No.: 333-232Brand: MicrochipManufacturers Part No.: DSC557-0344FL1T
brand-logo
View all in Clock Buffers

Technical Document

Specifications

Maximum Supply Current

23 mA

Maximum Input Frequency

100MHz

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14,647.50

AED 14.648 Each (On a Reel of 1000) (ex VAT)

AED 15,379.88

AED 15.38 Each (On a Reel of 1000) (inc. VAT)

Microchip DSC557-0344FL1T Buffer 14-Pin VQFN

AED 14,647.50

AED 14.648 Each (On a Reel of 1000) (ex VAT)

AED 15,379.88

AED 15.38 Each (On a Reel of 1000) (inc. VAT)

Microchip DSC557-0344FL1T Buffer 14-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Supply Current

23 mA

Maximum Input Frequency

100MHz

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more