Dual-use

DSPIC30F6014-30I/PF Microchip, 16bit Digital Signal Processor 30MHz 144 kB Flash 80-Pin TQFP

RS Stock No.: 823-7770Brand: MicrochipManufacturers Part No.: DSPIC30F6014-30I/PF
brand-logo
View all in Digital Signal Processors

Technical Document

Specifications

Maximum Frequency

30MHz

Data Bus Width

16bit

RAM Size

8.192 kB

Instruction Set Architecture

RISC

Program Memory Size

144 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

80

Typical Operating Supply Voltage

2.5 to 5.5 V

Number of UART Channels

2

Number of Ethernet Channels

0

Number of Timers

5

Number of I2C Channels

1

Number of PCI Channels

0

Length

14mm

ADCs

1 (16 x 12 bit)

Timer Resolution

16bit

Height

1.05mm

Number of LIN Channels

0

Width

14mm

Number of USART Channels

0

Timers

5 x 16 bit

Dimensions

14 x 14 x 1.05mm

Pulse Width Modulation

8 x 16 bit

Number of SPI Channels

2

USB Channels

0

ADC Channels

16

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of PWM Units

8

ADC Resolution

12bit

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Number of CAN Channels

2

Country of Origin

Philippines

Product details

dsPIC30F Digital Signal Controller

The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 138.92

AED 138.92 Each (ex VAT)

AED 145.87

AED 145.87 Each (inc. VAT)

DSPIC30F6014-30I/PF Microchip, 16bit Digital Signal Processor 30MHz 144 kB Flash 80-Pin TQFP
Select packaging type

AED 138.92

AED 138.92 Each (ex VAT)

AED 145.87

AED 145.87 Each (inc. VAT)

DSPIC30F6014-30I/PF Microchip, 16bit Digital Signal Processor 30MHz 144 kB Flash 80-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Frequency

30MHz

Data Bus Width

16bit

RAM Size

8.192 kB

Instruction Set Architecture

RISC

Program Memory Size

144 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

80

Typical Operating Supply Voltage

2.5 to 5.5 V

Number of UART Channels

2

Number of Ethernet Channels

0

Number of Timers

5

Number of I2C Channels

1

Number of PCI Channels

0

Length

14mm

ADCs

1 (16 x 12 bit)

Timer Resolution

16bit

Height

1.05mm

Number of LIN Channels

0

Width

14mm

Number of USART Channels

0

Timers

5 x 16 bit

Dimensions

14 x 14 x 1.05mm

Pulse Width Modulation

8 x 16 bit

Number of SPI Channels

2

USB Channels

0

ADC Channels

16

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of PWM Units

8

ADC Resolution

12bit

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Number of CAN Channels

2

Country of Origin

Philippines

Product details

dsPIC30F Digital Signal Controller

The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more