Microchip DSPIC33CK256MP502-I/SS, Microprocessor dsPIC 16bit 100MHz 28-Pin SSOP

RS Stock No.: 179-3987Brand: MicrochipManufacturers Part No.: DSPIC33CK256MP502-I/SS
brand-logo
View all in Microprocessors

Technical Document

Specifications

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Typical Operating Supply Voltage

3.6 (Maximum) V

Dimensions

10.5 x 5.6 x 1.85mm

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 48.30

AED 9.66 Each (In a Pack of 5) (ex VAT)

AED 50.72

AED 10.143 Each (In a Pack of 5) (inc. VAT)

Microchip DSPIC33CK256MP502-I/SS, Microprocessor dsPIC 16bit 100MHz 28-Pin SSOP

AED 48.30

AED 9.66 Each (In a Pack of 5) (ex VAT)

AED 50.72

AED 10.143 Each (In a Pack of 5) (inc. VAT)

Microchip DSPIC33CK256MP502-I/SS, Microprocessor dsPIC 16bit 100MHz 28-Pin SSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

dsPIC

Data Bus Width

16bit

Maximum Frequency

100MHz

I/O Voltage

3 → 3.6V

Fabrication Technology

CMOS

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Typical Operating Supply Voltage

3.6 (Maximum) V

Dimensions

10.5 x 5.6 x 1.85mm

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more