Technical Document
Specifications
Brand
MicrochipFamily Name
dsPIC33F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
40MHz
RAM Size
9.216 kB
USB Channels
0
Number of PWM Units
4
Number of SPI Channels
2
Number of CAN Channels
1
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
3 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Number of ADC Units
2
Maximum Operating Temperature
+125 °C
Length
10mm
Dimensions
10 x 10 x 1.05mm
Pulse Width Modulation
4 (12 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
ADCs
2(16 x 10 bit)
Height
1.05mm
Number of LIN Channels
0
Width
10mm
Country of Origin
China
Product details
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
AED 26.83
AED 26.83 Each (ex VAT)
AED 28.17
AED 28.17 Each (inc. VAT)
Standard
1
AED 26.83
AED 26.83 Each (ex VAT)
AED 28.17
AED 28.17 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 26.83 |
25 - 99 | AED 25.52 |
100+ | AED 24.31 |
Technical Document
Specifications
Brand
MicrochipFamily Name
dsPIC33F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
40MHz
RAM Size
9.216 kB
USB Channels
0
Number of PWM Units
4
Number of SPI Channels
2
Number of CAN Channels
1
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
3 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Number of ADC Units
2
Maximum Operating Temperature
+125 °C
Length
10mm
Dimensions
10 x 10 x 1.05mm
Pulse Width Modulation
4 (12 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
ADCs
2(16 x 10 bit)
Height
1.05mm
Number of LIN Channels
0
Width
10mm
Country of Origin
China
Product details
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.