Technical Document
Specifications
Product details
MPLAB PM3 Universal Device Programmer
Microchips DV007004 or more commonly known, MPLAB PM3 is a brilliant and easy to use stand-alone unit or PC operated device programmer. MPLAB PM3 is designed to program Microchips range of PIC devices. Not to mention, this device can program the latest dsPIC DSC devices too. The interface features 3 quick easy ports (2x Socket modules and 1x ICSP connector) to allow you to program on the fly.
The MPLAB PM3 contains 3 modes. PC Host for full control, stand-alone programming and safe mode to allow you to program almost anywhere at a fast pace.
Features and Benefits:
- Easy to use interface with built-in display
- LEDs to indicate power and errors for easy diagnoses
- SQTPsm serialization for programming unique serial numbers (only PC host mode)
- Alternative DOS command-line interface is available for batch control
- SD and Multimedia card slot for on the fly use (data can be saved and loaded)
- Buzzer sound for loud environments
- Easily program Microchips line of dsPIC DSC and PIC devices
- RS-232 interface and USB
- Support for PROMATE II socket modules
Accessories:
MPLAB PM3 ICSP Cable – 667-7814
Chip Programming Adapter (AC164111) – 667-7883
Whats in the box?
Supplied with the MPLAB is; 1x MPLAB PM3 unit, RS-232 cable, USB cable, ICSP cable, power supply and cables, MPLAB IDE CD, user manual and technical documentation.
Supplied with
RS-232 cable, USB cable, ICSP cable, power supply and cables, MPLAB IDE CD, users manual and technical documentation on CD (Kit only).
AED 7,374.15
AED 7,374.15 Each (ex VAT)
AED 7,742.86
AED 7,742.86 Each (inc. VAT)
1
AED 7,374.15
AED 7,374.15 Each (ex VAT)
AED 7,742.86
AED 7,742.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
MPLAB PM3 Universal Device Programmer
Microchips DV007004 or more commonly known, MPLAB PM3 is a brilliant and easy to use stand-alone unit or PC operated device programmer. MPLAB PM3 is designed to program Microchips range of PIC devices. Not to mention, this device can program the latest dsPIC DSC devices too. The interface features 3 quick easy ports (2x Socket modules and 1x ICSP connector) to allow you to program on the fly.
The MPLAB PM3 contains 3 modes. PC Host for full control, stand-alone programming and safe mode to allow you to program almost anywhere at a fast pace.
Features and Benefits:
- Easy to use interface with built-in display
- LEDs to indicate power and errors for easy diagnoses
- SQTPsm serialization for programming unique serial numbers (only PC host mode)
- Alternative DOS command-line interface is available for batch control
- SD and Multimedia card slot for on the fly use (data can be saved and loaded)
- Buzzer sound for loud environments
- Easily program Microchips line of dsPIC DSC and PIC devices
- RS-232 interface and USB
- Support for PROMATE II socket modules
Accessories:
MPLAB PM3 ICSP Cable – 667-7814
Chip Programming Adapter (AC164111) – 667-7883
Whats in the box?
Supplied with the MPLAB is; 1x MPLAB PM3 unit, RS-232 cable, USB cable, ICSP cable, power supply and cables, MPLAB IDE CD, user manual and technical documentation.
Supplied with
RS-232 cable, USB cable, ICSP cable, power supply and cables, MPLAB IDE CD, users manual and technical documentation on CD (Kit only).