EQCO31R20.3 Microchip, Adaptive Cable Equaliser 122 (Canare) m, 147 (Balden) m, 169 (Gepco) m 1.15 → 1.25 V

RS Stock No.: 828-8879Brand: MicrochipManufacturers Part No.: EQCO31R20.3
brand-logo
View all in Adaptive Cable Equalisers

Technical Document

Specifications

Maximum Data Rate

3.125Gbps

Maximum Equalisation Length

122 (Canare) m, 147 (Balden) m, 169 (Gepco) m

Maximum Input Return Loss

-15dB

Maximum Jitter

0.35UI

Maximum Supply Current

60 mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

4 x 4 x 0.95mm

Length

4mm

Width

4mm

Height

0.95mm

Maximum Operating Supply Voltage

1.25 V

Maximum Operating Temperature

+85 °C

Operating Supply Voltage Range

1.15 → 1.25 V

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +85 °C

Minimum Operating Supply Voltage

1.15 V

Product details

Transceivers for CoaXPress® Camera Solutions, Microchip

CoaXPress (CXP) is an asymmetric high-speed point-to-point serial communication standard for the transmission of video and still images, scalable over single or multiple coaxial cables.
This solution supports a high-speed downlink of up to 6.25Gbps per cable for video and images, plus a lower speed, 20Mbps, uplink for communications and control. Video transmission, power and data (control) are simultaneous over a single cable.

EQCO62T20: Transmits ≤ 6.25 Gbps; Receives ≤ 20 Mbit/s
EQCO31T20: Transmits ≤ 3.125 Gbps; Receives ≤ 20 Mbit/s
EQCO62R20: Receives ≤ 6.25 Gbps; Transmits ≤ 20 Mbit/s
EQCO31R20: Receives ≤ 3.125 Gbps; Transmits ≤ 20 Mbit/s

Data Transmission - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 114.03

AED 114.03 Each (ex VAT)

AED 119.73

AED 119.73 Each (inc. VAT)

EQCO31R20.3 Microchip, Adaptive Cable Equaliser 122 (Canare) m, 147 (Balden) m, 169 (Gepco) m 1.15 → 1.25 V

AED 114.03

AED 114.03 Each (ex VAT)

AED 119.73

AED 119.73 Each (inc. VAT)

EQCO31R20.3 Microchip, Adaptive Cable Equaliser 122 (Canare) m, 147 (Balden) m, 169 (Gepco) m 1.15 → 1.25 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

3.125Gbps

Maximum Equalisation Length

122 (Canare) m, 147 (Balden) m, 169 (Gepco) m

Maximum Input Return Loss

-15dB

Maximum Jitter

0.35UI

Maximum Supply Current

60 mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

4 x 4 x 0.95mm

Length

4mm

Width

4mm

Height

0.95mm

Maximum Operating Supply Voltage

1.25 V

Maximum Operating Temperature

+85 °C

Operating Supply Voltage Range

1.15 → 1.25 V

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +85 °C

Minimum Operating Supply Voltage

1.15 V

Product details

Transceivers for CoaXPress® Camera Solutions, Microchip

CoaXPress (CXP) is an asymmetric high-speed point-to-point serial communication standard for the transmission of video and still images, scalable over single or multiple coaxial cables.
This solution supports a high-speed downlink of up to 6.25Gbps per cable for video and images, plus a lower speed, 20Mbps, uplink for communications and control. Video transmission, power and data (control) are simultaneous over a single cable.

EQCO62T20: Transmits ≤ 6.25 Gbps; Receives ≤ 20 Mbit/s
EQCO31T20: Transmits ≤ 3.125 Gbps; Receives ≤ 20 Mbit/s
EQCO62R20: Receives ≤ 6.25 Gbps; Transmits ≤ 20 Mbit/s
EQCO31R20: Receives ≤ 3.125 Gbps; Transmits ≤ 20 Mbit/s

Data Transmission - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more