Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip FDC37C669-MS, 13, IO Controller, 100-Pin QFP

RS Stock No.: 177-3520Brand: MicrochipManufacturers Part No.: FDC37C669-MS
brand-logo
View all in Input Output Controllers

Technical Document

Specifications

LAN Controller

No

IDE Controller

Yes

PCI Support

No

Number of I/O Channels

13

Serial ATA

No

DMA Controller

Yes

Mounting Type

Surface Mount

Package Type

QFP

Pin Count

100

Dimensions

20.1 x 14.1 x 2.87mm

Maximum Operating Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,749.79

AED 41.664 Each (In a Tray of 66) (ex VAT)

AED 2,887.28

AED 43.747 Each (In a Tray of 66) (inc. VAT)

Microchip FDC37C669-MS, 13, IO Controller, 100-Pin QFP

AED 2,749.79

AED 41.664 Each (In a Tray of 66) (ex VAT)

AED 2,887.28

AED 43.747 Each (In a Tray of 66) (inc. VAT)

Microchip FDC37C669-MS, 13, IO Controller, 100-Pin QFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

LAN Controller

No

IDE Controller

Yes

PCI Support

No

Number of I/O Channels

13

Serial ATA

No

DMA Controller

Yes

Mounting Type

Surface Mount

Package Type

QFP

Pin Count

100

Dimensions

20.1 x 14.1 x 2.87mm

Maximum Operating Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more