Technical Document
Specifications
Brand
MicrochipPackage Type
PQFN
Logic Function
Shift Register
Number of Stages
64
Logic Family
CMOS
Mounting Type
Surface Mount
Operation Mode
Serial to Parallel Converter
Number Of Elements
18
Pin Count
80
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
20.2 x 14.2 x 2.9mm
Maximum Operating Temperature
70 °C
Triggering Type
Positive Edge
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
AED 90.04
AED 90.04 Each (ex VAT)
AED 94.54
AED 94.54 Each (inc. VAT)
Standard
1
AED 90.04
AED 90.04 Each (ex VAT)
AED 94.54
AED 94.54 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipPackage Type
PQFN
Logic Function
Shift Register
Number of Stages
64
Logic Family
CMOS
Mounting Type
Surface Mount
Operation Mode
Serial to Parallel Converter
Number Of Elements
18
Pin Count
80
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
20.2 x 14.2 x 2.9mm
Maximum Operating Temperature
70 °C
Triggering Type
Positive Edge
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C