Microchip HV7800K1-G, Current Monitor 5-Pin, SOT-23

RS Stock No.: 209-7649Brand: MicrochipManufacturers Part No.: HV7800K1-G
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

450V

Quiescent Current

0.05mA

Package Type

SOT-23

Pin Count

5

Mounting Type

Surface Mount

Stock information temporarily unavailable.

AED 8,662.50

AED 2.888 Each (On a Reel of 3000) (ex VAT)

AED 9,095.62

AED 3.032 Each (On a Reel of 3000) (inc. VAT)

Microchip HV7800K1-G, Current Monitor 5-Pin, SOT-23

AED 8,662.50

AED 2.888 Each (On a Reel of 3000) (ex VAT)

AED 9,095.62

AED 3.032 Each (On a Reel of 3000) (inc. VAT)

Microchip HV7800K1-G, Current Monitor 5-Pin, SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

450V

Quiescent Current

0.05mA

Package Type

SOT-23

Pin Count

5

Mounting Type

Surface Mount