Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip HV7800K1-G, Current Monitor 5-Pin, SOT-23

RS Stock No.: 209-7650Brand: MicrochipManufacturers Part No.: HV7800K1-G
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

450V

Quiescent Current

0.05mA

Package Type

SOT-23

Pin Count

5

Mounting Type

Surface Mount

Stock information temporarily unavailable.

AED 72.19

AED 2.888 Each (In a Pack of 25) (ex VAT)

AED 75.80

AED 3.032 Each (In a Pack of 25) (inc. VAT)

Microchip HV7800K1-G, Current Monitor 5-Pin, SOT-23
Select packaging type

AED 72.19

AED 2.888 Each (In a Pack of 25) (ex VAT)

AED 75.80

AED 3.032 Each (In a Pack of 25) (inc. VAT)

Microchip HV7800K1-G, Current Monitor 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

450V

Quiescent Current

0.05mA

Package Type

SOT-23

Pin Count

5

Mounting Type

Surface Mount