Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Microchip HV7801K1-G, Current Monitor 5-Pin, SOT-23

RS Stock No.: 209-7653Brand: MicrochipManufacturers Part No.: HV7801K1-G
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

450V

Quiescent Current

0.05mA

Package Type

SOT-23

Pin Count

5

Mounting Type

Surface Mount

Stock information temporarily unavailable.

AED 75.96

AED 3.038 Each (In a Pack of 25) (ex VAT)

AED 79.76

AED 3.19 Each (In a Pack of 25) (inc. VAT)

Microchip HV7801K1-G, Current Monitor 5-Pin, SOT-23
Select packaging type

AED 75.96

AED 3.038 Each (In a Pack of 25) (ex VAT)

AED 79.76

AED 3.19 Each (In a Pack of 25) (inc. VAT)

Microchip HV7801K1-G, Current Monitor 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

450V

Quiescent Current

0.05mA

Package Type

SOT-23

Pin Count

5

Mounting Type

Surface Mount