Microchip JANTX2N2907A PNP Bipolar Transistor, 600 mA dc, 60 V dc, 3-Pin TO-18

RS Stock No.: 332-907Brand: MicrochipManufacturers Part No.: JANTX2N2907A
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

600 mA dc

Maximum Collector Emitter Voltage

60 V dc

Package Type

TO-18

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 2,049.86

AED 21.578 Each (In a Box of 95) (ex VAT)

AED 2,152.35

AED 22.657 Each (In a Box of 95) (inc. VAT)

Microchip JANTX2N2907A PNP Bipolar Transistor, 600 mA dc, 60 V dc, 3-Pin TO-18

AED 2,049.86

AED 21.578 Each (In a Box of 95) (ex VAT)

AED 2,152.35

AED 22.657 Each (In a Box of 95) (inc. VAT)

Microchip JANTX2N2907A PNP Bipolar Transistor, 600 mA dc, 60 V dc, 3-Pin TO-18

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

600 mA dc

Maximum Collector Emitter Voltage

60 V dc

Package Type

TO-18

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more