Technical Document
Specifications
Brand
MicrochipTransistor Type
PNP
Maximum DC Collector Current
600 mA dc
Maximum Collector Emitter Voltage
60 V dc
Package Type
TO-206AA
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1
AED 2,117.96
AED 46.042 Each (In a Box of 46) (ex VAT)
AED 2,223.86
AED 48.344 Each (In a Box of 46) (inc. VAT)
Microchip JANTX2N2907AUB PNP Bipolar Transistor, 600 mA dc, 60 V dc, 3-Pin TO-206AA
46
AED 2,117.96
AED 46.042 Each (In a Box of 46) (ex VAT)
AED 2,223.86
AED 48.344 Each (In a Box of 46) (inc. VAT)
Microchip JANTX2N2907AUB PNP Bipolar Transistor, 600 mA dc, 60 V dc, 3-Pin TO-206AA
Stock information temporarily unavailable.
46
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipTransistor Type
PNP
Maximum DC Collector Current
600 mA dc
Maximum Collector Emitter Voltage
60 V dc
Package Type
TO-206AA
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1