Technical Document
Specifications
Brand
MicrochipStandard Supported
IEEE 802.3, IEEE 802.3u
Number of Channels per Chip
1
Typical Data Rate
100Mbps
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.8mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-40 °C
Product details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
AED 8,242.50
AED 8.242 Each (On a Reel of 1000) (ex VAT)
AED 8,654.62
AED 8.654 Each (On a Reel of 1000) (inc. VAT)
1000
AED 8,242.50
AED 8.242 Each (On a Reel of 1000) (ex VAT)
AED 8,654.62
AED 8.654 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipStandard Supported
IEEE 802.3, IEEE 802.3u
Number of Channels per Chip
1
Typical Data Rate
100Mbps
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.8mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-40 °C
Product details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.


