Technical Document
Specifications
Brand
MicrochipStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
100Mbps
Integrated CDR
Yes
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Package Type
LQFP
Pin Count
48
AED 34.91
AED 6.982 Each (In a Pack of 5) (ex VAT)
AED 36.66
AED 7.331 Each (In a Pack of 5) (inc. VAT)
Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8081MLXIA-TR
Select packaging type
Standard
5
AED 34.91
AED 6.982 Each (In a Pack of 5) (ex VAT)
AED 36.66
AED 7.331 Each (In a Pack of 5) (inc. VAT)
Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8081MLXIA-TR
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
100Mbps
Integrated CDR
Yes
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Package Type
LQFP
Pin Count
48


