Microchip , 1-Channel Ethernet Transceiver 32-Pin QFN, KSZ8081RNBIA-TR

Technical Document
Specifications
Brand
MicrochipStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Integrated CDR
Yes
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
5mm
Product details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
AED 32.02
AED 6.405 Each (In a Pack of 5) (ex VAT)
AED 33.62
AED 6.725 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 32.02
AED 6.405 Each (In a Pack of 5) (ex VAT)
AED 33.62
AED 6.725 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 6.405 | AED 32.02 |
25 - 95 | AED 6.195 | AED 30.98 |
100+ | AED 5.985 | AED 29.92 |
Technical Document
Specifications
Brand
MicrochipStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
10 Mbps, 100 Mbps
Integrated CDR
Yes
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
5mm
Product details
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.