Microchip KSZ8081RNDIA-TR, Ethernet Transceiver, 100Mbps RMII, 1.2 V, 48-Pin LQFP

RS Stock No.: 333-194Brand: MicrochipManufacturers Part No.: KSZ8081RNDIA-TR
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Physical Network Type

IEEE802.3

IC Type

USB Controller IC

Network Interface

RMII

Communication Mode

Full Duplex, Half Duplex

Data Rate

100Mbps

Package Type

LQFP

Pin Count

48

Typical Operating Supply Voltage

1.2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,670.00

AED 5.67 Each (On a Reel of 1000) (ex VAT)

AED 5,953.50

AED 5.954 Each (On a Reel of 1000) (inc. VAT)

Microchip KSZ8081RNDIA-TR, Ethernet Transceiver, 100Mbps RMII, 1.2 V, 48-Pin LQFP

AED 5,670.00

AED 5.67 Each (On a Reel of 1000) (ex VAT)

AED 5,953.50

AED 5.954 Each (On a Reel of 1000) (inc. VAT)

Microchip KSZ8081RNDIA-TR, Ethernet Transceiver, 100Mbps RMII, 1.2 V, 48-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Physical Network Type

IEEE802.3

IC Type

USB Controller IC

Network Interface

RMII

Communication Mode

Full Duplex, Half Duplex

Data Rate

100Mbps

Package Type

LQFP

Pin Count

48

Typical Operating Supply Voltage

1.2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more