Microchip , 1-Channel Ethernet Transceiver 24-Pin QFN, KSZ8091RNAIA-TR

RS Stock No.: 235-4639Brand: MicrochipManufacturers Part No.: KSZ8091RNAIA-TR
brand-logo
View all in Physical Layer Transceivers

Technical Document

Specifications

Standard Supported

IEEE 802.3

Number of Channels per Chip

1

Typical Data Rate

100Mbps

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Package Type

QFN

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7,770.00

AED 7.77 Each (On a Reel of 1000) (ex VAT)

AED 8,158.50

AED 8.158 Each (On a Reel of 1000) (inc. VAT)

Microchip , 1-Channel Ethernet Transceiver 24-Pin QFN, KSZ8091RNAIA-TR

AED 7,770.00

AED 7.77 Each (On a Reel of 1000) (ex VAT)

AED 8,158.50

AED 8.158 Each (On a Reel of 1000) (inc. VAT)

Microchip , 1-Channel Ethernet Transceiver 24-Pin QFN, KSZ8091RNAIA-TR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Standard Supported

IEEE 802.3

Number of Channels per Chip

1

Typical Data Rate

100Mbps

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Package Type

QFN

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more