Technical Document
Specifications
Brand
MicrochipStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
100Mbps
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Package Type
QFN
Pin Count
24
AED 38.85
AED 7.77 Each (In a Pack of 5) (ex VAT)
AED 40.79
AED 8.158 Each (In a Pack of 5) (inc. VAT)
Microchip , 1-Channel Ethernet Transceiver 24-Pin QFN, KSZ8091RNAIA-TR
Select packaging type
Standard
5
AED 38.85
AED 7.77 Each (In a Pack of 5) (ex VAT)
AED 40.79
AED 8.158 Each (In a Pack of 5) (inc. VAT)
Microchip , 1-Channel Ethernet Transceiver 24-Pin QFN, KSZ8091RNAIA-TR
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipStandard Supported
IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
100Mbps
Power Supply Type
Single
Typical Operating Supply Voltage
3.3 V
Package Type
QFN
Pin Count
24


