Microchip KSZ8091RNBIA-TR, Ethernet Transceiver, 100Mbps, USB, 1.2 V, 32-Pin VQFN

RS Stock No.: 333-272Brand: MicrochipManufacturers Part No.: KSZ8091RNBIA-TR
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Physical Network Type

IEEE802.3

Host Interface

USB

IC Type

USB Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

100Mbps

Package Type

VQFN

Pin Count

32

Typical Operating Supply Voltage

1.2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 9,870.00

AED 9.87 Each (On a Reel of 1000) (ex VAT)

AED 10,363.50

AED 10.364 Each (On a Reel of 1000) (inc. VAT)

Microchip KSZ8091RNBIA-TR, Ethernet Transceiver, 100Mbps, USB, 1.2 V, 32-Pin VQFN

AED 9,870.00

AED 9.87 Each (On a Reel of 1000) (ex VAT)

AED 10,363.50

AED 10.364 Each (On a Reel of 1000) (inc. VAT)

Microchip KSZ8091RNBIA-TR, Ethernet Transceiver, 100Mbps, USB, 1.2 V, 32-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Physical Network Type

IEEE802.3

Host Interface

USB

IC Type

USB Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

100Mbps

Package Type

VQFN

Pin Count

32

Typical Operating Supply Voltage

1.2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more