Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BL-TR

RS Stock No.: 910-1742Brand: MicrochipManufacturers Part No.: KSZ8721BL-TR
brand-logo
View all in Physical Layer Transceivers

Technical Document

Specifications

Standard Supported

IEEE 802.3u

Number of Channels per Chip

1

Typical Data Rate

100Mbps

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7.1 x 7.1 x 1.45mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

7.1mm

Product details

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 20.79

AED 20.79 Each (ex VAT)

AED 21.83

AED 21.83 Each (inc. VAT)

Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BL-TR
Select packaging type

AED 20.79

AED 20.79 Each (ex VAT)

AED 21.83

AED 21.83 Each (inc. VAT)

Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BL-TR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Standard Supported

IEEE 802.3u

Number of Channels per Chip

1

Typical Data Rate

100Mbps

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

48

Dimensions

7.1 x 7.1 x 1.45mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

7.1mm

Product details

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more